Cart

22041081

MOLEX 22041081

image shown is a representation only

MOLEX

08P PINHEAD WITH POLAR LOCK
Supplier: Molex
Matchcode: 22041081
Rutronik No.: COREC710
Unit Pack: 500
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3434 $
2,747.20 $

08P PINHEAD WITH POLAR LOCK Description

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 8 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5045
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?