Cart

22041061

MOLEX 22041061

image shown is a representation only

MOLEX

06P PINHEADER STRAIGHT 2.50MM
Supplier: Molex
Matchcode: 22041061
Rutronik No.: COREC35134
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2177 $
2,177.00 $

06P PINHEADER STRAIGHT 2.50MM Description

Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 6 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
06
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?