Cart

22041051

MOLEX 22041051

image shown is a representation only

MOLEX

05P PINHEADER W POLARIZING LOCK
Supplier: Molex
Matchcode: 22041051
Rutronik No.: COREC35132
Unit Pack: 500
MOQ: 12000
Packaging: BULK
On request
0.1873 $
2,247.60 $

Parameter

No.of contacts
05
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
5045
Feature funct.
Header
Family
Pin Header
Brand
Mini-Latch
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Slovakia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?