Cart

22041031

MOLEX 22041031

image shown is a representation only

MOLEX

03P PIN HEADER WITH POLARIZIN
Supplier: Molex
Matchcode: 22041031
Rutronik No.: COREC35136
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1247 $
1,247.00 $

Prices

10,000 0.1247 $
20,000 0.1203 $

03P PIN HEADER WITH POLARIZIN Description

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 3 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
03
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
South Korea
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?