Cart

22041031

MOLEX 22041031

image shown is a representation only

MOLEX

03P PIN HEADER WITH POLARIZIN
Supplier: Molex
Matchcode: 22041031
Rutronik No.: COREC12940
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
On request
0.1055 $
1,055.00 $
Article with this quantity is not orderable.

03P PIN HEADER WITH POLARIZIN Description

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 3 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
03
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
5045
Family
PIN HEADER
Brand
KK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Slovakia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?