Cart

22041021

MOLEX 22041021

image shown is a representation only

MOLEX

02P PIN HEADER WITH POLARIZIN
Supplier: Molex
Matchcode: 22041021
Rutronik No.: COREC20610
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1455 $
145.50 $

Prices

1,000 0.1455 $
5,000 0.1407 $
10,000 0.1359 $
20,000 0.1311 $

02P PIN HEADER WITH POLARIZIN Description

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
02
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
South Korea
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?