Cart

22035075

MOLEX 22035075

image shown is a representation only

MOLEX

07P SPOX HEAD W T B 2,50MM
Supplier: Molex
Matchcode: 22035075
Rutronik No.: COREC16108
Unit Pack: 1000
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1017 $
1,525.50 $

Prices

15,000 0.1017 $
25,000 0.0982 $
50,000 0.0947 $
Obsolete article with this quantity is not orderable.

07P SPOX HEAD W T B 2,50MM Description

2.50mm Pitch SPOX™ Wire-to-Board Header, Vertical, Shrouded, 7 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5267
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?