Cart

22032151

MOLEX 22032151

image shown is a representation only

MOLEX

15P HEADER KK 2,54MM STRAIGHT
Supplier: Molex
Matchcode: 22032151
Rutronik No.: COREC29560
Unit Pack: 250
MOQ: 1000
Packaging: BULK
On request
0.817 $
817.00 $

Prices

1,000 0.817 $
2,000 0.7893 $

15P HEADER KK 2,54MM STRAIGHT Description

KK 254 Wire-to-Board Header, Single Row, Vertical, 15 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
4030
Family
KK
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?