Cart

22032051

MOLEX 22032051

image shown is a representation only

MOLEX

05 P KK SOLID HEADER STRAIGHT
Supplier: Molex
Matchcode: 22032051
Rutronik No.: COREC4258
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1753 $
0.18 $

Prices

1 0.1753 $
5,000 0.1695 $
10,000 0.1637 $
20,000 0.158 $

05 P KK SOLID HEADER STRAIGHT Description

KK 254 Wire-to-Board Header, Single Row, Vertical, 5 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?