Cart

22012125

MOLEX 22012125

image shown is a representation only

MOLEX

12P KK CRIMP TERM HOUS W LOCK
Supplier: Molex
Matchcode: 22012125
Rutronik No.: COREC11213
Unit Pack: 250
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2017
0.1988 $
994.00 $
Article with this quantity is not orderable.

12P KK CRIMP TERM HOUS W LOCK Description

KK 254 Crimp Housing, Friction Ramp, 12 Circuits

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
0 TO 75 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?