Cart

22012085

MOLEX 22012085

image shown is a representation only

MOLEX

08P KK CRIMP TERM HOUS W LOCK
Supplier: Molex
Matchcode: 22012085
Rutronik No.: COREC13048
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/30/2017
0.1455 $
72.75 $

Prices

500 0.1455 $
5,000 0.1407 $
10,000 0.1359 $
20,000 0.1311 $

08P KK CRIMP TERM HOUS W LOCK Description

KK® 254 Crimp Housing, Friction Ramp, 8 Circuits

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
6471
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?