Cart

22012065

MOLEX 22012065

image shown is a representation only

MOLEX

06P KK CRIMP TERM HOUS W LOCK
Supplier: Molex
Matchcode: 22012065
Rutronik No.: COREC13046
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.09249 $
9.25 $

Prices

100 0.09249 $
10,000 0.08944 $
25,000 0.08638 $
50,000 0.08331 $

06P KK CRIMP TERM HOUS W LOCK Description

KK® 254 Crimp Housing, Friction Ramp, 6 Circuits

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
6471
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?