Cart

22012045

MOLEX 22012045

image shown is a representation only

MOLEX

04P SPOX HEADER W.FRICTION LOCK
Supplier: Molex
Matchcode: 22012045
Rutronik No.: COREC13045
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2017
0.0749 $
74.90 $

Prices

1,000 0.0749 $
10,000 0.0724 $
25,000 0.07 $
50,000 0.0675 $

04P SPOX HEADER W.FRICTION LOCK Description

KK 254 Crimp Housing, Friction Ramp, 4 Circuits

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?