Cart

22012035

MOLEX 22012035

image shown is a representation only

MOLEX

03P KK CRIMP TERM HOUS W LOCK
Supplier: Molex
Matchcode: 22012035
Rutronik No.: COREC35041
Unit Pack: 1000
MOQ: 54000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.04553 $
2,458.62 $

03P KK CRIMP TERM HOUS W LOCK Description

KK® 254 Crimp Housing, Friction Ramp, 3 Circuits

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?