Cart

22012035

MOLEX 22012035

image shown is a representation only

MOLEX

03P KK CRIMP TERM HOUS W LOCK
Supplier: Molex
Matchcode: 22012035
Rutronik No.: COREC13044
Unit Pack: 1000
MOQ: 54000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2017
0.0416 $
2,246.40 $
Article with this quantity is not orderable.

03P KK CRIMP TERM HOUS W LOCK Description

KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Series
22012
Family
KK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?