Cart

22012031

MOLEX 22012031

image shown is a representation only

MOLEX

03P KK CRIMP HOUSING 2,54MM
Supplier: Molex
Matchcode: 22012031
Rutronik No.: COREC37545
Unit Pack: 5000
MOQ: 70000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0666 $
4,662.00 $

03P KK CRIMP HOUSING 2,54MM Description

KK 254 Crimp Housing, 3 Circuits

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
2695
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?