Cart

22012025

MOLEX 22012025

image shown is a representation only

MOLEX

02P KK CRIMP TERM HOUS W LOCK
Supplier: Molex
Matchcode: 22012025
Rutronik No.: COREC13043
Unit Pack: 1000
MOQ: 48000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2017
0.0391 $
1,876.80 $

Prices

48,000 0.0391 $
50,000 0.0377 $
Article with this quantity is not orderable.

02P KK CRIMP TERM HOUS W LOCK Description

KK 254 Crimp Housing, Friction Ramp, 2 Circuits

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?