Cart

22011142

MOLEX 22011142

image shown is a representation only

MOLEX

14P CRIMP FEMALE FRICTION LOCK
Supplier: Molex
Matchcode: 22011142
Rutronik No.: COREC30664
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2193 $
109.65 $

Prices

500 0.2193 $
5,000 0.212 $
10,000 0.2048 $
20,000 0.1975 $
Article with this quantity is not orderable.

14P CRIMP FEMALE FRICTION LOCK Description

2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 14 Circuits

Parameter

No.of contacts
14
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?