Cart

22011102

MOLEX 22011102

image shown is a representation only

MOLEX

10P CRIMP FEMALE FRICTION LOCK
Supplier: Molex
Matchcode: 22011102
Rutronik No.: COREC4244
Unit Pack: 1000
MOQ: 7000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.129 $
903.00 $

Prices

7,000 0.129 $
10,000 0.1248 $
25,000 0.1205 $
50,000 0.1163 $

10P CRIMP FEMALE FRICTION LOCK Description

2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 10 Circuits

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?