Cart

22011042

MOLEX 22011042

image shown is a representation only

MOLEX

PITCH KK WIRE-TO-BOARD HOUSING
Supplier: Molex
Matchcode: 22011042
Rutronik No.: COREC35113
Unit Pack: 1000
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0581 $
871.50 $

Prices

15,000 0.0581 $
25,000 0.0561 $
50,000 0.0541 $

PITCH KK WIRE-TO-BOARD HOUSING Description

2.50mm Pitch KK® Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
KK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?