Cart

2002183900

MOLEX

HAND CRIMP TOOL AWG 24-26 WIRE
Supplier: Molex
Matchcode: 2002183900
Rutronik No.: CONN2229
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
207129
AWG
26 TO 24
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?