Cart

19091069

MOLEX 19091069

image shown is a representation only

MOLEX

06P RECEPTACLE HOUSING
Supplier: Molex
Matchcode: 19091069
Rutronik No.: COREC36395
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3404 $
1,702.00 $

06P RECEPTACLE HOUSING Description

2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits

Parameter

No.of contacts
06
Contact style
2.36 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?