Cart

190730076

MOLEX 190730076

image shown is a representation only

MOLEX

AVIKRIMP RINGTONGUE AWG 14-16
Supplier: Molex
Matchcode: 190730076
Rutronik No.: COREC15117
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.247 $
988.00 $

Prices

4,000 0.247 $
5,000 0.2389 $
10,000 0.2307 $
20,000 0.2225 $

AVIKRIMP RINGTONGUE AWG 14-16 Description

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Parameter

No.of contacts
01
Number of rows
01
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?