Cart

190190003

MOLEX 190190003

image shown is a representation only

MOLEX

AVIKRIMP FEMALE AWG18-22
Supplier: Molex
Matchcode: 19019003
Rutronik No.: COREC34899
Unit Pack: 1500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2094 $
1,570.50 $

AVIKRIMP FEMALE AWG18-22 Description

Avikrimp™ Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 2.79 x 0.51mm

Parameter

Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 105 °C
Current rating
19019
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?