Cart

1731130142

MOLEX 1731130142

image shown is a representation only

MOLEX

FCT HIGH DENSITY MALE 26P AU
Supplier: MOLEX
Matchcode: 1731130142
Rutronik No.: CONN3571
Unit Pack: 50
MOQ: 1000
Packaging: BULK
Please login
13.11 $
13,110.00 $

Parameter

No.of contacts
26
Contact pitch
1.98 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 130 °C
Current rating
5.00 A
Series
173113
Feature funct.
Plug
Family
DSUB
Brand
FCT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?