Cart

1731121094

MOLEX

STRAIGHT PC CONTACT RECEPTACLE
Supplier: Molex
Matchcode: 1731121094
Rutronik No.: CONN1001
Unit Pack: 10000
MOQ: 20000
Packaging: BULK
On request
1.24 $
24,800.00 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
17311
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?