Cart

1731091152

MOLEX

09P FCT DSUB RECEPTACLE TIN
Supplier: Molex
Matchcode: 1731091152
Rutronik No.: CONN2317
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
3.54 $
885.00 $

Prices

250 3.54 $
500 3.42 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
173109
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?