1731071004

Supplier: MOLEX
Matchcode: 1731071004
Rutronik No.: CONN3282
Unit Pack: 25
MOQ: 1000
Packaging: BULK
Parameter
- No.of contacts
- 36
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 130 °C
- Current rating
- 7.50 A
- Voltage rating
- 1000 V
- Series
- 173107
- Feature funct.
- Plug ML
- Family
- DSUB
- Brand
- FCT
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 31 weeks