Cart

1731070581

MOLEX

FCT DSUB PLUG RIGHTANGLE
Supplier: Molex
Matchcode: 1731070581
Rutronik No.: CONN1860
Unit Pack: 50
MOQ: 500
Packaging: BULK
On request
6.03 $
3,015.00 $

Parameter

No.of contacts
14
Contact pitch
00 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
173107
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?