Cart

1727040135

MOLEX

DSUB CRIMP TERMINAL SOCKET
Supplier: Molex
Matchcode: 1727040135
Rutronik No.: CONIO2443
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
172704
Feature funct.
DSUB
Family
CRIMP TERM
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Costa Rica
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?