Cart

1727040123

MOLEX 1727040123

image shown is a representation only

MOLEX

FCT SLIDE LOCK SIZE 1 D-SUB
Supplier: MOLEX
Matchcode: 1727040123
Rutronik No.: CONN7272
Unit Pack: 200
MOQ: 200
Packaging: BULK
Please login
2.82 $
564.00 $

Prices

200 2.82 $
400 2.77 $
800 2.75 $
1,000 2.67 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Current rating
0.00 A
Voltage rating
00 V
Series
172704
Automotive
NO
RoHS Status
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?