Cart

1724470212

MOLEX 1724470212

image shown is a representation only

MOLEX

12P MINIFIT STRAIGHT GLOWWIRE
Supplier: Molex
Matchcode: 1724470212
Rutronik No.: COREC36369
Unit Pack: 2880
MOQ: 5760
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.0857 $
6,253.63 $

12P MINIFIT STRAIGHT GLOWWIRE Description

Mini-Fit Jr. Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Glow Wire Capable

Parameter

No.of contacts
12
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?