Cart

1724470208

MOLEX 1724470208

image shown is a representation only

MOLEX

08P MINIFIT STRAIGHT GLOWWIRE
Supplier: Molex
Matchcode: 1724470208
Rutronik No.: COREC35366
Unit Pack: 1020
MOQ: 1020
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.9023 $
920.35 $

Prices

1,020 0.9023 $
2,040 0.8714 $
3,060 0.8406 $

08P MINIFIT STRAIGHT GLOWWIRE Description

Mini-Fit Jr.™ Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Glow Wire Capable

Parameter

No.of contacts
08
Contact style
4.20 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
172447
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?