Cart

1724470204

MOLEX 1724470204

image shown is a representation only

MOLEX

04P MINIFIT STRAIGHT GLOWWIRE
Supplier: Molex
Matchcode: 1724470204
Rutronik No.: COREC35368
Unit Pack: 1920
MOQ: 1920
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.5617 $
1,078.46 $

Prices

1,920 0.5617 $
3,840 0.5418 $
5,760 0.5269 $

04P MINIFIT STRAIGHT GLOWWIRE Description

Mini-Fit Jr. Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Glow Wire Capable

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?