Cart

1721601806

MOLEX 1721601806

image shown is a representation only

MOLEX

CRIMPTERMINAL TIN AWG 18 - 20
Supplier: Molex
Matchcode: 1721601806
Rutronik No.: COREC35474
Unit Pack: 28000
MOQ: 28000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0208 $
582.40 $

Prices

28,000 0.0208 $
56,000 0.0201 $
84,000 0.0195 $

CRIMPTERMINAL TIN AWG 18 - 20 Description

3.96mm Pitch EdgeMate Crimp Terminal, Brass, Tin (Sn), Bifurcated, 18-20 AWG, Reel

Parameter

No.of contacts
01
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
172160
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?