Cart

1721601805

MOLEX 1721601805

image shown is a representation only

MOLEX

CRIMPTERMINAL GOLD AWG 18 - 20
Supplier: Molex
Matchcode: 1721601805
Rutronik No.: COREC35484
Unit Pack: 28000
MOQ: 28000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0528 $
1,478.40 $

Prices

28,000 0.0528 $
56,000 0.05093 $

CRIMPTERMINAL GOLD AWG 18 - 20 Description

3.96mm Pitch EdgeMate™ Crimp Terminal, Brass, Gold (Au), Bifurcated, 18-20 AWG, Reel

Parameter

No.of contacts
01
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
172160
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?