Cart

1721601803

MOLEX 1721601803

image shown is a representation only

MOLEX

CRIMPTERMINAL AWG 18-20 TIN
Supplier: Molex
Matchcode: 1721601803
Rutronik No.: COREC35472
Unit Pack: 28000
MOQ: 28000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0266 $
744.80 $

Prices

28,000 0.0266 $
56,000 0.0256 $
84,000 0.0249 $

CRIMPTERMINAL AWG 18-20 TIN Description

3.96mm Pitch EdgeMate Crimp Terminal, Phosphor Bronze, Tin (Sn), Bifurcated, 18-20 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?