Cart

1721590610

MOLEX 1721590610

image shown is a representation only

MOLEX

10P EDGEMATE HOUSING 3,96MM
Supplier: Molex
Matchcode: 1721590610
Rutronik No.: COREC35473
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3633 $
363.30 $

Prices

1,000 0.3633 $
3,000 0.3509 $
5,000 0.3385 $

10P EDGEMATE HOUSING 3,96MM Description

3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 10 Circuits

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?