Cart

1721590606

MOLEX 1721590606

image shown is a representation only

MOLEX

06P EDGEMATE HOUSING 3,96MM
Supplier: Molex
Matchcode: 1721590606
Rutronik No.: COREC35479
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.218 $
327.00 $

Prices

1,500 0.218 $
3,000 0.2106 $
6,000 0.2031 $

06P EDGEMATE HOUSING 3,96MM Description

3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 6 Circuits

Parameter

No.of contacts
06
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
172159
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?