Cart

1721590503

MOLEX 1721590503

image shown is a representation only

MOLEX

03P EDGEMATE HOUSING 3,96MM
Supplier: Molex
Matchcode: 1721590503
Rutronik No.: COREC35475
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.11764 $
235.28 $

Prices

2,000 0.11764 $
10,000 0.11375 $
26,000 0.10986 $
50,000 0.10598 $

03P EDGEMATE HOUSING 3,96MM Description

3.96mm Pitch EdgeMate™ Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 3 Circuits

Parameter

No.of contacts
03
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
172159
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?