Cart

1720650010

MOLEX 1720650010

image shown is a representation only

MOLEX

10P MEGA-FIT FEMALE STRAIGHT AU
Supplier: Molex
Matchcode: 1720650010
Rutronik No.: COREC33428
Unit Pack: 640
MOQ: 640
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.95 $
1,888.00 $

Prices

640 2.95 $
1,280 2.87 $
Article with this quantity is not orderable.

10P MEGA-FIT FEMALE STRAIGHT AU Description

Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 10 Circuits, 0.38µm Gold (Au) Plating, Glow Wire Capable, Black

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?