Cart

1720640012

MOLEX 1720640012

image shown is a representation only

MOLEX

12P MEGA-FIT FEMALE RA GOLD 2R
Supplier: Molex
Matchcode: 1720640012
Rutronik No.: COREC33423
Unit Pack: 448
MOQ: 448
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.72 $
1,666.56 $

Prices

448 3.72 $
896 3.59 $
Obsolete article with this quantity is not orderable.

12P MEGA-FIT FEMALE RA GOLD 2R Description

5.70mm Pitch, Mega-Fit® Right-Angle Header, 12 Circuits, 0.38µm Gold (Au) Plating, UL 94 V-0, Tray

Parameter

No.of contacts
12
Contact style
5.70 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
172064
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?