Cart

1720640008

MOLEX 1720640008

image shown is a representation only

MOLEX

08P MEGA-FIT FEMALE RA GOLD 2R
Supplier: Molex
Matchcode: 1720640008
Rutronik No.: COREC33421
Unit Pack: 672
MOQ: 672
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.72 $
1,827.84 $

Prices

672 2.72 $
1,344 2.62 $
2,016 2.55 $

08P MEGA-FIT FEMALE RA GOLD 2R Description

5.70mm Pitch, Mega-Fit® Right-Angle Header, 8 Circuits, 0.38µm Gold (Au) Plating, UL 94 V-0, Tray

Parameter

No.of contacts
08
Contact style
5.70 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
172064
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?