Cart

1720640006

MOLEX 1720640006

image shown is a representation only

MOLEX

06P MEGA-FIT FEMALE RA GOLD 2R
Supplier: Molex
Matchcode: 1720640006
Rutronik No.: COREC33420
Unit Pack: 68
MOQ: 952
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.47 $
2,351.44 $

Prices

952 2.47 $
1,020 2.38 $

06P MEGA-FIT FEMALE RA GOLD 2R Description

5.70mm Pitch, Mega-Fit Right-Angle Header, 6 Circuits, 0.38µm Gold (Au)Plating, UL 94 V-0, Tray

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?