Cart

1718573006

MOLEX 1718573006

image shown is a representation only

MOLEX

06 KK254 RPC WTB HEADER TIN
Supplier: Molex
Matchcode: 1718573006
Rutronik No.: COREC35388
Unit Pack: 2700
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3589 $
969.03 $

Prices

2,700 0.3589 $
5,400 0.3462 $
10,800 0.3366 $

06 KK254 RPC WTB HEADER TIN Description

2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Tape and Reel, 6 Circuits

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?