Cart

1718573002

MOLEX 1718573002

image shown is a representation only

MOLEX

02 KK254 RPC WTB HEADER TIN
Supplier: Molex
Matchcode: 1718573002
Rutronik No.: COREC35386
Unit Pack: 3300
MOQ: 3300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2371 $
782.43 $

Prices

3,300 0.2371 $
6,600 0.2287 $
13,200 0.2224 $

02 KK254 RPC WTB HEADER TIN Description

2.54mm Pitch, KK® 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Tape and Reel, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
171857
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?