Cart

1718563006

MOLEX 1718563006

image shown is a representation only

MOLEX

06 KK254 RPC WTB HEAD STRAIGHT
Supplier: Molex
Matchcode: 1718563006
Rutronik No.: COREC35389
Unit Pack: 1050
MOQ: 1050
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6003 $
630.32 $

Prices

1,050 0.6003 $
2,100 0.5798 $
3,150 0.5593 $

06 KK254 RPC WTB HEAD STRAIGHT Description

2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 12.95mm, Tape and Reel, 6 Circuits

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?