Cart

1718563004

MOLEX 1718563004

image shown is a representation only

MOLEX

04 KK254 RPC WTB HEAD STRAIGHT
Supplier: Molex
Matchcode: 1718563004
Rutronik No.: COREC35391
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
1.074 $
1.07 $

Prices

1 1.074 $
2,100 1.0327 $
3,150 0.9749 $
4,200 0.917 $

04 KK254 RPC WTB HEAD STRAIGHT Description

2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 12.95mm, Tape and Reel, 4 Circuits

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
171856
Family
KK RCP
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?