Cart

1718563002

MOLEX 1718563002

image shown is a representation only

MOLEX

02 KK254 RPC WTB HEAD STRAIGHT
Supplier: Molex
Matchcode: 1718563002
Rutronik No.: COREC35392
Unit Pack: 150
MOQ: 150
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4963 $
74.45 $

Prices

150 0.4963 $
1,050 0.4799 $
1,500 0.4635 $
2,550 0.4471 $

02 KK254 RPC WTB HEAD STRAIGHT Description

2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 12.95mm, Tape and Reel, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171857
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?