- Home
- Connectors
- MOLEX Connectors
image shown is a representation only

02 KK396 RPC WTB HEADER RA
Supplier:
MOLEX
Matchcode:
1718143002
Rutronik No.:
COREC35404
Unit Pack: 840
MOQ: 10000
Packaging: REEL
- No.of contacts
-
02
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
7.00 A
- Voltage rating
-
250 V
- Series
-
171814
- Feature funct.
-
Header
- Family
-
KK CONNECT
- Brand
-
KK 396
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02 KK396 RPC WTB HEADER 180°
Packaging:
BULK
02P KK SOLID HEADER W FRIC...
Packaging:
BULK
02P KK SOLID HEADER W/O PEGS
Packaging:
BULK
0P HEADER ANGLED LOCKING 3.96
Packaging:
BULK
02P POWER HEADER 3,96 REARLOCK
Packaging:
BULK
02P END CONNECTOR 3,96MM AWG22
Packaging:
BULK
02POL PIN HEADER STR 3,96MM
Packaging:
BULK
02P PINHEADER 3,96MM STRAIGHT
Packaging:
BULK
02P KK SOLID HEADER W FRIC...
Packaging:
BULK
02P END CONNECTOR AWG22 3,96MM
Packaging:
BULK
Previous
Next